Panasonic EEEFK1C100R

Aluminum Electrolytic Capacitor, 10UF, 16V, 20%, SMD, Full Reel
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1C100R.

IHS

Datasheet12 pages7 years ago

Future Electronics

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.47%

CAD Models

Download Panasonic EEEFK1C100R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.168
$ 0.168
Stock
2,545,675
482,736
482,736
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.35 Ω
850 mΩ
850 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
90 mA
160 mA
160 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1C100AR
Panasonic EEEFK1C100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 16 V DC, CD SERIES 2000H 4 (DIA.) X 5.8MM
Cap Aluminum Lytic 10uF 16V 20% (4 X 6.1mm) SMD 90mA 2000h 105C Automotive T/R
KYOCERA AVXUUT1C100MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 16 V, UT SERIES 2000H 4 (DIA.) X 6MM
PanasonicEEE-HP1C100R
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.8mm) SMD 25mA 2000h 105°C T/R
Al Electrolytic Cap 10μF 16V ±20% 2000h@105°C 160mA@100kHz 80mA@120Hz SMD 4.3mm × 4.3mm × 5.8mm

Descriptions

Descriptions of Panasonic EEEFK1C100R provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 16V, 20%, SMD, FULL REEL
Panasonic EEEFK1C100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 16 VDC,SMT,4x5.8,Cut Tape
CAP ALUM 10UF 20% 16V SMD / 10 μF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
10uF 16V 67.5mA@120Hz ±20% SMD,D4xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 90mA 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, CHIP
Aluminum Electrolytic Capacitors, 16V, 10µF, -55¡C to +105¡C, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1C100R
  • EEE-FK1C100R.