Panasonic EEE-1CA100SR

Panasonic EEE1CA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.081
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-1CA100SR.

Panasonic

Datasheet5 pages10 years ago

RS (Formerly Allied Electronics)

Newark

Future Electronics

Master Electronics

Inventory History

3 month trend:
+60.71%

CAD Models

Download Panasonic EEE-1CA100SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.104
$ 0.104
Stock
2,199,000
238,874
238,874
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
28 mA
28 mA
28 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 weeks ago)

Related Parts

Cornell DubilierAVS106M16B12T-F
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5.4mm) SMD 26.5 Ohm 28mA 2000h 85C Automotive T/R
Cornell DubilierAVS106M16B12B-F
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 26.5 Ohm 28mA 2000h 85C Automotive Bulk
KYOCERA AVXUWX1C100MCL1GB
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 4 (DIA.) X 5.4MM, 10UF 16VDC, WX SERIES
PanasonicEEEHB1C100R
Panasonic EEEHB1C100R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEHB1C100AR
Panasonic EEEHB1C100AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA1C100R
Panasonic EEEHA1C100R - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-1CA100SR provided by its distributors.

Panasonic EEE1CA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 16V 20% (4 X 5.4mm) SMD 28mA 2000 hr 85°C T/R
Avnet Japan
10uF 16V 28mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
10uF 16 V dc Aluminium Electrolytic Capacitor; VS Series 2000h 4 (Dia.) x 5.4mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 16V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 16 V 10 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 10 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 28 / Leakage Current uA = 3 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1CA100SR.
  • EEE1CA100SR