What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX UUT1V100MCL1GS

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 35V 10muF ±20% 0.197Dia 5.00mm

$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UUT1V100MCL1GS.

IHS

Datasheet2 pages3 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
+337%

CAD Models

Download KYOCERA AVX UUT1V100MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2023-07-31
LTD Date2026-06-30

Related Parts

PanasonicEEE1EA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE1VA100SR
Panasonic EEE1VA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1V100UR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 10muF ±20% 0.157Dia 4.00mm
Cornell DubilierAVE106M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX1E100MCL1GB
Capacitor Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C T/R
United Chemi-ConEMVA250ADA100MD55G
ALUMINUM ELECTROLYTIC Capacitor 10UF 25V; 25V 20%, SMD; Case / Package:Radial Can

Descriptions

Descriptions of KYOCERA AVX UUT1V100MCL1GS provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 35V 10muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF 35 V, UT SERIES 2000H 5 (DIA.) X 6MM
10uF 35V 25mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
UT Series 10 uF 35 V 105°C Ø5 x 5.8mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 25mA 2000h 105C Automotive T/R
Capacitor Alum Elec 10Uf 35V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uut Series; Msl:- Rohs Compliant: Yes |Nichicon UUT1V100MCL1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX