Cornell Dubilier AVS106M16B12T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 10muF ±20% 0.157Dia 4.00mm
$ 0.192
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AVS106M16B12T-F.

IHS

Datasheet6 pages4 years ago

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.46%

CAD Models

Download Cornell Dubilier AVS106M16B12T-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicEEE-1CA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF 卤20% 0.157Dia 4.00mm
PanasonicEEE-1CA100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF ±20% 0.157Dia 4.00mm
PanasonicECE-V1CA100SR
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5.4mm) SMD 28mA 2000h 85C T/R
KYOCERA AVXUWX1C100MCL1GB
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 4 (DIA.) X 5.4MM, 10UF 16VDC, WX SERIES
Cornell DubilierAVE106M16B12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 16V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 16V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Cornell Dubilier AVS106M16B12T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVS 16V 10muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 10uF 16V 20%( 4 X 5.4mm) SMD 26.5 Ohm 28mA 2000h 85C Automotive T/R
Aluminum Electrolytic Capacitors - SMD 16V 10uF SMD CAP AEC -Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217
10¦ÌF 16V ¡À20% 26.5¦¸@ 120Hz 2000h@ 85¡ãC 28mA@ 120Hz,47.6mA@ 10kHz SMD 4.3mm*4.3mm*5.4mm
Aluminum Electrolytic Capacitor 10Uf 16V 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):16V; Esr:26.5Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Polarity:Polar; Product Diameter:4Mm Rohs Compliant: Yes |Cornell Dubilier AVS106M16B12T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AVS106M16B12TF