Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1EA100SR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
$ 0.101
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1EA100SR.

Future Electronics

Datasheet5 pages10 years ago

element14 APAC

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+97.33%

CAD Models

Download Panasonic EEE1EA100SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

PanasonicECE-V1EA100SR
Panasonic ECEV1EA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUWX1E100MCL1GB
Capacitor Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C T/R
PanasonicEEEHB1E100AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEEHBE100UAR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 10muF ±20% 0.157Dia 4.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 25V 10muF ±20% 0.197Dia 5.00mm
Cornell DubilierAVE106M25C12T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 25V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE1EA100SR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
Panasonic EEE1EA100SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 28mA 2000h 85°C T/R
Capacitor Aluminum 10uF 25VDC 20% 5 X 5.4mm SMD 28mA 2000 hr T/R
Electrolytic capacitor, 10 µF, 25 V (DC), ±20 %, SMD, Ø 5 mm, EEE1EA100SR
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors, 25V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
EEE-S Series 25 V 10 uF Ø 5 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Capacitance uF = 10 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 28 / Leakage Current uA = 3 / Series = S / Diameter mm = 5 / Height mm = 5.4 / Base Width mm = 5.3 / Base Length mm = 5.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200
CAPACITOR, CASE C, 10UF, 25V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 20%; Voltage Rating:25V; Life Time @ Temperature:2000 hours @ 85°C; Height:5.4mm; Diameter:5mm; Capacitor Mounting:SMD; Lead Spacing:1.5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:28mA; External Depth:5.3mm; External Length / Height:5.4mm; External Width:5.3mm; Lead Cross-section Width:0.65mm; Lead Length:2.2mm; Leakage Current:3µA; No. of Pins:2; Operating Life Temperature:85°C; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:C; Power Factor:0.14; Power Factor Frequency:120Hz; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:VS; Tape Width:12mm; Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1EA100-SR
  • EEE-1EA100SR
  • EEE-1EA100SR.