Rubycon 160LLE22MEFC10X12.5

22uF 160V ±20% 121mA@120Hz Plugin, D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160LLE22MEFC10X12.5.

JRH Electronics

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+26.06%

CAD Models

Download Rubycon 160LLE22MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.416
$ 0.416
Stock
41,278
7,568
7,568
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
121 mA
121 mA
121 mA
Height - Seated (Max)
14.5034 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXULD2C220MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V, LD SERIES 20000H 10 (DIA.) X 12.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22uF 200V ±20% 105mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVK2D220MPD
22uF 200V 卤20% 150mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Rubycon 160LLE22MEFC10X12.5 provided by its distributors.

22uF 160V ±20% 121mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
LLE series 160V 22uF 10x12.5mm 105'C 15000hrs Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 22uF 160V 20% (10 X 12.5mm) Radial 5mm 121mA 15000h 105C
Aluminium Electrolytic Capacitor, Lle Series, 22 - F, - 20%, 160 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 160LLE22MEFC10X12.5
CAP, 22µF, 160V, 20%; Capacitance: 22µF; Voltage Rating: 160V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160LLE22MEFC 10X12.5