United Chemi-Con EKXF161ELL220MJC5S

KXF Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 160V
$ 0.419
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXF161ELL220MJC5S.

United Chemi-Con

Datasheet2 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-18.23%

CAD Models

Download United Chemi-Con EKXF161ELL220MJC5S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.177
$ 0.177
Stock
29,849
47,373
47,373
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
160 V
160 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
121 mA
121 mA
121 mA
Height - Seated (Max)
-
14.5034 mm
14.5034 mm

Descriptions

Descriptions of United Chemi-Con EKXF161ELL220MJC5S provided by its distributors.

KXF Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 160V
22uF 160V ±20% 121mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 22uF 160V 20% (10 X 12.5mm) Radial 5mm 121mA 15000h 105C Bulk
Ultra-Miniature Radial Lead Type Aluminum Electrolytic Capacitor, Polar, 22uF 160V ±20% 121mArms 15000Hrs

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con