Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX ULD2C220MPD1TD

Aluminum Electrolytic Capacitor, 22UF 160 V, Ld Series 20000H 10 (dia.) X 12.5MM
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2C220MPD1TD.

IHS

Datasheet3 pages5 years ago

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download KYOCERA AVX ULD2C220MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.468
$ 0.468
Stock
1,100
7,118
7,118
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
160 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
121 mA
121 mA
121 mA
Height - Seated (Max)
14.5034 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

22uF 160V ±20% 121mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
22uF 200V ±20% 105mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
NichiconUVK2D220MPD
22uF 200V 卤20% 150mA@120Hz Plugin,D10xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUVY2D220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of KYOCERA AVX ULD2C220MPD1TD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF 160 V, LD SERIES 20000H 10 (DIA.) X 12.5MM
Cap Aluminum Lytic 22uF 160V 20% (10 X 12.5mm) Radial 5mm 121mA 15000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Al Electrolytic Cap, 22μF, 160V, ±20%, 5mm Pitch, 15000h@105°C, 121mA@120Hz, 217.8mA@100kHz, TH, 10mm × 12.5mm × 14.5mm
Radial Can ULD 160V 22muF ±20% 0.394Dia 10.00mm
CAP ALUM 22UF 20% 160V RADIAL TH
Radial/ Tp&ammo |Nichicon ULD2C220MPD1TD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX