Rubycon 200PX22MEFCT810X16

22uF 200V ±20% 105mA@120Hz Plugin, D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200PX22MEFCT810X16.

IHS

Datasheet2 pages11 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-23.24%

CAD Models

Download Rubycon 200PX22MEFCT810X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.291
$ 0.743
$ 0.743
Stock
10,161
39,263
39,263
Authorized Distributors
2
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
8.7 Ω
8.7 Ω
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
105 mA
120 mA
120 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-09-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF
22uF 250V ±20% 150mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA2EM220
Cap Aluminum 22uF 250V 20% (10 X 20mm) Radial 5mm 180mA 2000h 85°C Bulk
PanasonicECA2CHG220
Cap Aluminum 22uF 160V 20% (10 X 20mm) Radial 5mm 130mA 2000h 105°C Bulk
22uF 160V 卤20% 155mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-2EM220B
Panasonic ECA2EM220B - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Rubycon 200PX22MEFCT810X16 provided by its distributors.

22uF 200V ±20% 105mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
MINIATURE ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
CAP, 22µF, 200V, 20%; Capacitance: 22µF; Voltage Rating: 200V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG