Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UVY2D220MPD1TD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UVY2D220MPD1TD.

Newark

Datasheet2 pages7 years ago
Datasheet2 pages17 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Nichicon UVY2D220MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.319
$ 0.744
$ 0.744
Stock
5,065
42,432
42,432
Authorized Distributors
5
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
8.7 Ω
8.7 Ω
Life (Hours)
1000 hours
3000 hours
3000 hours
Ripple Current
105 mA
120 mA
120 mA
Height - Seated (Max)
17.4752 mm
17.5006 mm
17.5006 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2010-08-27
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 250V 22muF ±20% 0.492Dia 12.50mm
NICHICON UVZ2C220MPD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 160V, 20%, RADIAL
22uF 200V ±20% 105mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG161ELL220MJ20S
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 120mA 1000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF

Descriptions

Descriptions of Nichicon UVY2D220MPD1TD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 200V 22muF ±20% 0.394Dia 10.00mm
CAPACITOR ALUM ELEC, 22UF, 200V, RADIAL,;
22μF 200V ±20% 5mm 2000h@ 105°C 105mA@ 120Hz,120.75mA@ 10kHz Plugins Through hole mounting 10mm*16mm*17.5mm
CAPACITOR ALUM ELEC, 22UF, 200V, RADIAL, CAPACITANCE-22UF, CAPACITOR DIELECTRIC TYPE-ALUMINIUM ELECTROLYTIC, CAPACITOR MOUNTING-THROUGH HOLE, CAPACITOR TERMINALS-RADIAL LEADED, DIAMETER-10MM;

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL