Rubycon 160PK22MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 160PK22MEFC10X12.5.

IHS

Datasheet2 pages9 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-1.99%

CAD Models

Download Rubycon 160PK22MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUVK2C220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 160V 22muF ±20% 0.394Dia 10.00mm
22uF 200V ±20% 105mA@120Hz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 160V 22muF ±20% 0.394Dia 10.00mm
NichiconUPS2C220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 160V 22muF ±20% 0.394Dia 10.00mm
PanasonicECA2CHG220
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 160V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 160PK22MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22¦ÌF 160V ¡À20% 5mm 2000h@ 85¡ãC 130mA@ 120Hz,195mA@ 10kHz 10mm*12.5mm*14.5mm
Aluminium Electrolytic Capacitor, Pk Series, 22 - F, - 20%, 160 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 160PK22MEFC10X12.5
CAP ALUM 22UF 20% 160V RADIAL TH
Radial Can PK 160V 22muF ±20% 0.394Dia 10.00mm
CAP, 22µF, 160V, 20%; Capacitance: 22µF; Voltage Rating: 160V; Product Range: PK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 1; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG