ROHM UDZVTE-174.3B

Diode Zener Single 4.3V 3% 200mW Automotive 2-Pin UMD T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-174.3B.

IHS

Datasheet9 pages8 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-0.54%

CAD Models

Download ROHM UDZVTE-174.3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
$ 0.092
Stock
3,430,509
1,464,366
Authorized Distributors
6
2
Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
Zener Voltage
4.3 V
4.3 V
Tolerance
-
3 %
Power Dissipation
-
200 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiBZX84C4V3
BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
TZX5V1B Series 0.5 W 5.1 V Through Hole Small Signal Zener Diode - DO-35
Diodes Inc.BZT52C3V3-7-F
Diode Zener Single 3.3 Volt 6% 500mW 2-Pin SOD-123 Tape and Reel
Diodes Inc.BZX84C3V3-7-F
BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
BZX84 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diodes Inc.BZT52C3V6-7-F
BZT Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of ROHM UDZVTE-174.3B provided by its distributors.

Diode Zener Single 4.3V 3% 200mW Automotive 2-Pin UMD T/R
Zener Diode, 4.3V V(Z), 3.02%, 0.2W, Silicon, Unidirectional
Single 200 mW 4.3 V Surface Mount Zener Diode - SOD-323FL
ZENER DIODE, 4.3V, 0.2W, SOD-323F; Zener Voltage Nom:4.3V; Power Dissipation:200mW; Diode Case Style:SOD-323F; No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:UDZV Series RoHS Compliant: Yes

Images

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE174.3B