
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50399549 | 600 | 1 | 12h | ||||||||
| Verical | UDZSTE-174.3B | 600 | 596 | |||||||||
| Microchip USA | UDZSTE-174.3B | 333 | 3500 | Tray | 12h | |||||||
| Win Source | WS-UDZSTE-174.3B | 93,000 | 1905 | 19h | ||||||||
| Classic Components | UDZSTE-174.3B | 306 | 9h |
Download ROHM UDZSTE-174.3B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM UDZSTE-174.3B provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: