onsemi BZX84C4V3

BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX84C4V3.

IHS

Datasheet1 page26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

element14 APAC

onsemi

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX84C4V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.043
$ 0.043
Stock
856,217
8,105,817
8,105,817
Authorized Distributors
2
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Zener Voltage
4.3 V
4.3 V
4.3 V
Tolerance
7 %
5 %
5 %
Power Dissipation
350 mW
250 mW
250 mW
Impedance
30 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-10-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiBZX84C3V6
DIODE ZENER 3.6V 350MW SOT23-3 / Zener Diode Single 3.6V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
onsemiMMBZ5229B
MMBZ5229B Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diodes Inc.BZX84C3V9-7-F
BZX84C3V9 Series 350 mW 3.9 V 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi BZX84C4V3 provided by its distributors.

BZX84C Series 350 mW 4.3 V 10 mA Surface Mount Zener Diode - SOT-23-3
DIODE ZENER 4.3V 350MW SOT23-3 / Zener Diode Single 4.3V 5% 90Ohm 550mW 3-Pin SOT-23
±5% 5μA 4.3V 90Ω 550mW Single Diode SOT-23-3 SMD mount 2.92mm*1.3mm*930μm
DIODE, ZENER, VZ 4.3V; Zener Voltage Vz Typ: 4.3V; Power Dissipation Pd: 350mW; Diode Case Style: TO-236AB; Zener Tolerance ±: 5%; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: BZX84C Series; Automotive Q
Zener Diode; Zener Voltage Typ, Vz:4.3V; Power Dissipation, Pd:350mW; Package/Case:SOT-323; Breakdown Voltage Max:4.3V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 84/C4V3
  • BZX84-C4V3
  • BZX84/C4V3
  • BZX84C4V3...