Diodes Inc. BZT52C3V3-7-F

Diode Zener Single 3.3 Volt 6% 500mW 2-Pin SOD-123 Tape and Reel
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. BZT52C3V3-7-F.

IHS

Datasheet5 pages8 years ago

Newark

element14 APAC

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
+83.46%

CAD Models

Download Diodes Inc. BZT52C3V3-7-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.084
$ 0.084
Stock
3,287,010
723,258
723,258
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
5 µA
100 nA
100 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-09-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.BZX84C3V3-7-F
BZX84 Series 3.3 V 10 mA Surface Mount Zener Diode - SOT-23
onsemiMMSZ3V3T3
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 500mW 3.3V
onsemiMMSZ3V3T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 1V 500mW 3.3V
Diodes Inc.BZT52C3V6-7-F
BZT Series 500 mW 3.6 V 10 mA Surface Mount Zener Diode - SOD-123
onsemiBZX84C3V9
DIODE ZENER 3.9V 350MW SOT23-3 / Zener Diode Single 3.9V 5% 90Ohm 550mW 3-Pin SOT-23 T/R
Diodes Inc.DDZ9686-7
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener voltage: 3.9 V

Descriptions

Descriptions of Diodes Inc. BZT52C3V3-7-F provided by its distributors.

Diode Zener Single 3.3 Volt 6% 500mW 2-Pin SOD-123 Tape and Reel
BZT52C3V3 Series 500 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, 3.3V V(Z), 6.06%, 0.37W, Silicon, Unidirectional
Zener Diode Single 3.3V 6.06% 95Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode Housing type: SOD-123 Package: SMD Power dissipation: 500 mW Zener resistance: 600 Ohm Zener voltage: 3.3 V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZT52C3V3-7-F.
  • BZT52C3V3-7F