ROHM BU4001BF-E2

NOR 4001 e2 4000B logic gate circuit 40ns @ 15V 50pF 8.7mm 1.2mA 3mA 3.5V-11V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BU4001BF-E2.

IHS

Datasheet22 pages17 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.168
$ 0.168
Stock
150,977
1,271,128
1,271,128
Authorized Distributors
0
6
6
Case/Package
LSOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
250 ns
250 ns
Low Level Output Current
3 mA
4.2 mA
4.2 mA
High Level Output Current
-1.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
16 V
18 V
18 V
Quiescent Current
4 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-06-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Texas InstrumentsCD4001BNSR
90ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NOR Gate CD4000 3.4mA SO-14 10.3mm*5.3mm*1.95mm
Texas InstrumentsCD4077BNSRG4
CMOS Quad Exclusive-NOR Gate 14-SO -55 to 125
Texas InstrumentsCD4077BNSR
NOR XNOR CD4077 e4 4000B logic gate circuit 100ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate VHC 8mA SOP-14 , 10.2mm*5.3mm*1.8mm

Descriptions

Descriptions of ROHM BU4001BF-E2 provided by its distributors.

NOR 4001 e2 4000B logic gate circuit 40ns @ 15V 50pF 8.7mm 1.2mA 3mA 3.5V-11V
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R
IC GATE NOR 4CH 2-INP 14-SOP
BU4001BF-E2, ROHM

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE