Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4077BNSRG4

CMOS Quad Exclusive-NOR Gate 14-SO -55 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BNSRG4.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

CAD Models

Download Texas Instruments CD4077BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.381
Stock
228,483
1,011,180
1,011,180
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR, XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
100 ns
100 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Related Parts

Texas InstrumentsCD4001BNSR
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsSN74HC02NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
Texas InstrumentsSN74HCT02NSR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD4077BNSRG4 provided by its distributors.

CMOS Quad Exclusive-NOR Gate 14-SO -55 to 125
IC GATE XNOR 4CH 2-INP 14SOP / XNOR (Exclusive NOR) IC 4 Channel 14-SO
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.