Texas Instruments CD4077BNSR

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOP -55 to 125
$ 0.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4077BNSR.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments CD4077BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.551
$ 0.261
$ 0.261
Stock
257,405
106,626,822
106,626,822
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR, XNOR
XNOR
XNOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
350 ns
350 ns
Low Level Output Current
6.8 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4077BNSR.

Related Parts

Texas InstrumentsCD4001BNSR
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsSN74LVC02ANSR
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 2mm 24mA 24mA 3.6V
Texas InstrumentsSN74AHCT02NSR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD4077BNSR provided by its distributors.

4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOP -55 to 125
100ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA XNOR (Exclusive NOR) CD4000 3.4mA SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:14-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.