Texas Instruments CD4001BNSR

NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4001BNSR.

Newark

Datasheet18 pages12 years ago
Datasheet18 pages11 years ago
Datasheet19 pages14 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-14.41%

CAD Models

Download Texas Instruments CD4001BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.255
Stock
596,497
301,944
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
90 ns
250 ns
Low Level Output Current
4.2 mA
8.8 mA
High Level Output Current
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4001BNSR.

Related Parts

Texas InstrumentsCD4025BNSR
NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsCD4077BNSR
4-ch, 4-input, 3-V to 18-V XNOR (exclusive NOR) gates 14-SOP -55 to 125
Texas InstrumentsSN74HC02NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments CD4001BNSR provided by its distributors.

NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.5V-11V
4000/14000/40000 SERIES QUAD 2-INPUT NOR GATE PDSO14
IC, QUAD NOR GATE, 2I/P, SOP-14, FULL REEL
4-ch, 2-input, 3-V to 18-V NOR gates 14-SOP -55 to 125
90ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA NOR Gate CD4000 3.4mA SO-14 SMD mount 10.3mm*5.3mm*1.95mm
NOR Gate 4-Element 2-IN CMOS 14-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.