Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14001BDR2G

MC14001BDR2G, Quad 2-INPUT Nor Logic Gate, -0.5 - 18 V, 14-PIN SOIC
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14001BDR2G.

IHS

Datasheet13 pages12 years ago

JRH Electronics

HQonline

onsemi

Arrow Electronics

Inventory History

3 month trend:
-4.59%

CAD Models

Download onsemi MC14001BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.207
$ 0.207
Stock
945,150
140,879,313
140,879,313
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

QUAD 2-INPUT NOR LOGIC GATE, -0.5 - +18 V DC, 14-PIN SOIC
NOR Gate MC140, 80ns@15V, 50pF, 3V-18V, 8.8mA/3.5mA, SOIC-14, SMD, 8.75mm × 4mm × 1.5mm
NOR 4001 e4 4000B logic gate circuit 80ns @ 15V 50pF 8.8mA 8.8mA 3.5V-11V -55C~125C
Texas InstrumentsCD4001BM96E4
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4001BM96
NOR CD4001 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4001BM
TEXAS INSTRUMENTS CD4001BM NOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14

Descriptions

Descriptions of onsemi MC14001BDR2G provided by its distributors.

MC14001BDR2G, QUAD 2-INPUT NOR LOGIC GATE, -0.5 - 18 V, 14-PIN SOIC
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
NOR 4001 EAR99 4000B logic gate circuit 80ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
NOR GATE, QUAD, 2I/P, SOIC-14; Logic Family / Base Number: MC14001; Logic Type: NOR; Output Current: 10mA; No. of Inputs: 8; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd