onsemi 74VHC02SJX

NOR 74VHC02 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC02SJX.

IHS

Datasheet7 pages5 years ago
Datasheet9 pages27 years ago
Datasheet10 pages19 years ago

onsemi

Fairchild Semiconductor

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

Alternate Parts

Price @ 1000
$ 0.494
$ 0.486
Stock
598,169
468,479
Authorized Distributors
5
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NOR
NOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74AHC02NSR
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 2mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHCT02NSR
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
Texas InstrumentsSN74HC02NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
Low Voltage Quad 2-Input NOR Gate with 5V Tolerant Inputs

Descriptions

Descriptions of onsemi 74VHC02SJX provided by its distributors.

NOR 74VHC02 EAR99 74VHC logic gate circuit 7.5ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
NOR Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14
NOR Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R
2V~5.5V 2uA 4 7.5ns@5V,50pF NORGate SO-14P Gates ROHS
Logic Gates Qd 2-Input NOR Gate
The VHC02 is an advanced high-speed CMOS 2-Input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd