ROHM BR25L640FJ-WE2

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
$ 1.519
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25L640FJ-WE2.

IHS

Datasheet38 pages13 years ago

Factory Futures

_legacy Avnet

DigiKey

CAD Models

Download ROHM BR25L640FJ-WE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.519
$ 1.418
Stock
135,903
113,401
Authorized Distributors
1
3
Case/Package
SOP
LSOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
70 ns
-
Frequency
5 MHz
5 MHz
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R
EEPROM Serial-3Wire 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
STMicroelectronicsM95640-RMN6TP
64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8
Microchip25AA640-I/SN
MICROCHIP 25AA640-I/SN SERIAL EEPROM MEMORY,64KBIT,475NS,1.8 TO 5.5V 8-PIN SOIC
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C64-DRMN3TP/K
M24C64 Series 64 Kb (8 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8

Descriptions

Descriptions of ROHM BR25L640FJ-WE2 provided by its distributors.

EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOP-J T/R
EAR99 Surface Mount BR25L640 Tape & Reel (TR) ic memory 5MHz 70ns 3.9mm 3mA
High Reliability Serial EEPROMs SPI BUS Serial EEPROMs
EEPROM, 8KX8, Serial, CMOS, PDSO8
IC EEPROM 64KBIT SPI 5MHZ 8SOPJ

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE