STMicroelectronics M24C64-DRMN3TP/K

M24C64 Series 64 Kb (8 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-DRMN3TP/K.

STMicroelectronics

Datasheet41 pages10 years ago
Datasheet38 pages13 years ago

Inventory History

3 month trend:
+19.19%

CAD Models

Download STMicroelectronics M24C64-DRMN3TP/K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.744
$ 0.232
$ 0.232
Stock
742,247
1,270,520
1,270,520
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
450 ns
-
-
Frequency
1 MHz
-
-
Interface
I2C
I2C
I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2012-04-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsM24C64-RMN6P
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip25AA640-I/SN
MICROCHIP 25AA640-I/SN SERIAL EEPROM MEMORY,64KBIT,475NS,1.8 TO 5.5V 8-PIN SOIC
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM, 64 Kbit, 8K x 8bit, Serial I2C (2-Wire), 1 MHz, SOIC, 8 Pins
STMicroelectronicsM24C64-FMC6TG
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24C64-DRMN3TP/K provided by its distributors.

M24C64 Series 64 Kb (8 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SO N T/R
64Kbit Serial I2C EEPROM, 1.8-5.5V, 125¡ãC, AEC-Q100, 8-Pin SOIC
IC EEPROM 64KBIT I2C 1MHZ 8SOIC / EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Automotive 64 Kbit serial I2C bus EEPROM
Automotive Serial EEPROM I2C, 1.7V, SO8, Tape and Reel
STMicroelectronics SCT
EEPROM, AEC-Q100, 64KBIT, I2C, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64-DRMN3TP-K
  • M24C64-DRMN3TPK
  • M24C64DRMN3TP/K
  • M24C64DRMN3TPK