STMicroelectronics M95640-RMN6TP

64K Bit Serial Spi Bus EEPROM With High Speed Clock EEPROM, 8KX8, Serial, Cmos, PDSO8
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M95640-RMN6TP.

IHS

Datasheet47 pages3 years ago

HQonline

Arrow Electronics

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
+35.86%

CAD Models

Download STMicroelectronics M95640-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.369
Stock
417,925
206,485
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
80 ns
80 ns
Frequency
2 MHz
2 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EEPROM Serial-3Wire 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
Microchip EEPROM Chip, 64Kbit, Serial - SPI Interface, SOIC-8, 8-Pin, Surface Mount
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
STMicroelectronicsM24C64-RMN6P
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip25LC640-I/SN
25LC640 Series 64 Kbit (8K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
STMicroelectronicsM24C64-DRMN3TP/K
M24C64 Series 64 Kb (8 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M95640-RMN6TP provided by its distributors.

64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8
EEPROM, Serial SPI, 64 Kbit, 8K x 8bit, 20 MHz, 8 Pins, NSOIC
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R
Standard Serial EEPROM SPI 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
M95640-R Series 64 kB (8 K x 8) 5.5 V SMT SPI Interface Protocol - SOIC-8
64Kb (8K x 8) 1.8V~5.5V 8Kx8 1.8V EEPROM,Non-Volatile 5.5V 20MHz 200ns SPI 200Year SOIC-8 SMD mount,glue mount 1.65mm(height)
EEPROM, 64KBIT, SPI, 20MHZ, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 20MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 64Kbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial SPI

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M95640-RMN6T/P
  • M95640-RMN6TP.
  • M95640RMN6TP