Microchip AT25640B-SSHL-B

EEPROM Serial-3Wire 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT25640B-SSHL-B.

Microchip

Datasheet36 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-32.56%

CAD Models

Download Microchip AT25640B-SSHL-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

STMicroelectronicsM95640-RMN6TP
64K BIT SERIAL SPI BUS EEPROM WITH HIGH SPEED CLOCK EEPROM, 8KX8, Serial, CMOS, PDSO8
STMicroelectronicsM95640-DRMN3TP/K
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP T/R
EEPROM Serial-SPI 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOP-J T/R
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
Microchip25AA640-I/SN
MICROCHIP 25AA640-I/SN SERIAL EEPROM MEMORY,64KBIT,475NS,1.8 TO 5.5V 8-PIN SOIC

Descriptions

Descriptions of Microchip AT25640B-SSHL-B provided by its distributors.

EEPROM Serial-3Wire 64K-bit 8K x 8 2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
AT25640B Series 64 Kb (8 K x 8) 5.5 V SMT SPI Serial EEPROM - SOIC-8
SPI Serial EEPROM Family, 20 MHz, 1.8 to 5.5V, -40°Cto 125°C, SOIC-8, RoHS
Microchip SCT
32K (4096 X 8) SPI SERIAL EEPROM EEPROM, 8KX8, Serial, CMOS, PDSO8
AT25640B-SSHL-B EEPROM MEMORY, 64KBIT, 80NS, 1.8 - 5.5 V 8-PIN SOIC
EEPROM, SERIAL, 64KBIT, 1.8V, 8SOIC
EEPROM; MICROCHIP; AT25640B-SSHL-B; SPI; 1.8 V - 5.5 V; EEPROM; 20 MHz
Memory Size KB = 64 / Organisation = 8 k x 8 Bit / Interfaces = SPI / Clock Frequency Max. MHz = 20 / Access Time ns = 80 / Data Retention Years = 100 / Supply Current mA = 10 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.75

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT25640BSSHLB