Microchip 25AA640-I/SN

Microchip 25AA640-I/SN Serial EEPROM Memory, 64KBIT, 475NS, 1.8 to 5.5V 8-PIN SOIC
$ 0.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip 25AA640-I/SN.

Newark

Datasheet24 pages18 years ago

Farnell

RS (Formerly Allied Electronics)

element14

iiiC

Inventory History

3 month trend:
+78.23%

CAD Models

Download Microchip 25AA640-I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.85
$ 1.236
Stock
165,131
193,341
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
8
8
Density
64 kb
64 kb
Access Time
-
-
Frequency
1 MHz
1 MHz
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

STMicroelectronicsM24C64-DRMN3TP/K
M24C64 Series 64 Kb (8 K x 8) 5.5 V SMT Serial I²C bus EEPROM - SOIC-8
STMicroelectronicsM24C64-RMN6P
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N Tube
EEPROM, 64 Kbit, 8K x 8bit, Serial I2C (2-Wire), 1 MHz, SOIC, 8 Pins
Microchip EEPROM Chip, 64Kbit, Serial - SPI Interface, SOIC-8, 8-Pin, Surface Mount
STMicroelectronicsM24C64-RMN6TP
M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of Microchip 25AA640-I/SN provided by its distributors.

MICROCHIP 25AA640-I/SN SERIAL EEPROM MEMORY,64KBIT,475NS,1.8 TO 5.5V 8-PIN SOIC
25AA640 Series 64 Kbit (8K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
EEPROM Serial-SPI 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube
64Kb (8K x 8) 2.5V,3.3V,5V 8Kx8 1.8V EEPROM,Non-Volatile 5.5V 1MHz 475ns SPI 200Year SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
Memory Configuration:8K x 8bit; Interfaces:Serial SPI; Clock Frequency Max:1MHz; IC Case / Package:SOIC; No. of Pins:8Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; IC Mounting:Surface Mount; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25AA640-I/SN.
  • 25AA640-I_SN
  • 25AA640ISN