STMicroelectronics M24C64-RMN6TP

$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M24C64-RMN6TP.

IHS

Datasheet50 pages3 years ago

STMicroelectronics SCT

Future Electronics

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
+26.56%

CAD Models

Download STMicroelectronics M24C64-RMN6TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.233
$ 0.233
Stock
2,189,447
639,767
639,767
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
64 kb
64 kb
64 kb
Access Time
-
450 ns
450 ns
Frequency
-
-
-
Interface
I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

EEPROM Serial-2Wire 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube
STMicroelectronicsM24C64-WMN6P
M24C64-WMN6P Serial EEPROM Memory, 64kbit, 900ns, 2.5 - 5.5 V 8-Pin SOIC
Microchip24LC64T-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip24LC64T-I/SM
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIJ-8
STMicroelectronicsM24C64-WMN6TP
M24C64 Series 64 Kb (8 K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8

Descriptions

Descriptions of STMicroelectronics M24C64-RMN6TP provided by its distributors.

M24C64 Series 64 Kb (8 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8
EEPROM Serial-I2C 64K-bit 8K x 8 2.5V/3.3V/5V 8-Pin SO N T/R / IC EEPROM 64KBIT 400KHZ 8SO
M24C64-RMN6TP SERIAL EEPROM MEMORY, 64KBIT, 900NS, 1.8 - 5.5 V 8-PIN SOIC
Standard Serial EEPROM I2C 4M Cycles, 1.8V, SO8, Tape and Reel
STMicroelectronics SCT
STMicroelectronics SerialEEPROM, 64Kbit, Serial - I2Cinterface, SOICencapsulation, 8Pin, surface mount
EEPROM, 64KBIT, I2C, 1MHZ, SOIC-8; Memory Size: 64Kbit; EEPROM Memory Configuration: 8K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 64Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); IC Interface Type: Serial I2C
Memory Size KB = 8 / Organisation = 8 k x 8 Bit / Interfaces = I²C / Interfaces = Serial / Clock Frequency Max. MHz = 1 / Access Time ns = 450 / Data Retention Years = 200 / Supply Current mA = 2.5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M24C64-RMN6T/P
  • M24C64RMN6TP