Renesas R1WV6416RSA-5SR#B0

SRAM Chip Async Single 3V 64M-bit 8M/4M x 8/16-bit 55ns 48-Pin TSOP-I Tray
$ 110.225
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas R1WV6416RSA-5SR#B0.

Integrated Device Technology

Datasheet20 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas R1WV6416RSA-5SR#B0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 110.225
$ 92.65
Stock
47,259
157,578
Authorized Distributors
3
3
Case/Package
TSSOP
TSOP
Number of Pins
48
48
Memory Type
-
-
Density
64 Mb
64 Mb
Address Bus Width
-
-
Access Time
55 ns
55 ns
Frequency
-
1 MHz
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-01-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-12-15
LTD Date2018-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48
SRAM Chip Async Single 3.3V 64M-Bit 8M x 8 12ns 48-Pin FBGA
IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A:J

Descriptions

Descriptions of Renesas R1WV6416RSA-5SR#B0 provided by its distributors.

SRAM Chip Async Single 3V 64M-bit 8M/4M x 8/16-bit 55ns 48-Pin TSOP-I Tray
Standard SRAM, 4MX16, 55ns, CMOS, PDSO48
STANDARD SRAM, 4MX16, 55NS
Low Power SRAM

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M