Renesas R1WV6416RSA-5SI#B0

SRAM Chip Async Single 3V 64M-bit 8M/4M x 8/16-bit 55ns 48-Pin TSOP-I Tray
$ 92.65
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas R1WV6416RSA-5SI#B0.

Integrated Device Technology

Datasheet20 pages17 years ago

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - May 7, 2009
Verification

Inventory History

3 month trend:
-14.48%

Alternate Parts

Price @ 1000
$ 92.65
$ 110.225
Stock
157,931
49,445
Authorized Distributors
3
3
Case/Package
TSOP
TSSOP
Number of Pins
48
48
Memory Type
-
-
Density
64 Mb
64 Mb
Address Bus Width
-
-
Access Time
55 ns
55 ns
Frequency
1 MHz
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-01-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2019-06-21
LTD Date2020-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨4M x 16£© 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A:J
DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II T/R
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V 54-Pin TSOP-II T/R

Descriptions

Descriptions of Renesas R1WV6416RSA-5SI#B0 provided by its distributors.

SRAM Chip Async Single 3V 64M-bit 8M/4M x 8/16-bit 55ns 48-Pin TSOP-I Tray
64Mb £¨8M x 8,4M x 16£© 4M x 16 ,8M x 8 2.7V 60mA 3.6V Parallel SOP 12mm*20mm*1mm
Renesas 64Mb Advanced LPSRAM (4M word x 16bit / 8M word x 8bit)
Surface Mount Tube CMOS SRAM ic memory 1MHz 55ns 0.5mm 60mA
IC SRAM 64MBIT PARALLEL 48TSOP I
Standard SRAM, 4MX16, 55ns, CMOS, PDSO48

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1WV6416RSA-5SIB0
  • R1WV6416RSA5SI#B0
  • R1WV6416RSA5SIB0