Micron MT48LC4M16A2P-6A:J

Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A: J
$ 4.784
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MT48LC4M16A2P-6A:J.

HQonline

Datasheet84 pages7 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.80%

CAD Models

Download Micron MT48LC4M16A2P-6A:J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date1996-10-01
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2026-06-30
LTD Date2027-08-31

Related Parts

IC Sdram 64MBIT 143MHZ 54TSOP / Dram Chip Sdram 64MBIT 4MX16 3.3V 54-PIN Tsop-ii
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
64Mb £¨4M x 16£© 4Mx16 3V 70mA 3.6V 143MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm

Descriptions

Descriptions of Micron MT48LC4M16A2P-6A:J provided by its distributors.

Dram, Sdr, 64Mbit, 0 To 70Deg C Rohs Compliant: Yes |Micron Technology MT48LC4M16A2P-6A:J
DRAM Chip SDRAM 64Mbit 4Mx16 3.3V Automotive 54-Pin TSOP-II
64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 167MHz Parallel 16bit TSOP-54
SDRAM64M4MX16TSOP, TRAY, DRAM; SDRAM64M4MX16TSOP, TRAY, DRAM; Available until stocks are exhausted
DRAM, SDR, 64 Mbit, 4M x 16bit, 167 MHz, 54 Pins, TSOP-II
e3 Surface Mount MT48LC4M16A2 Bulk ic memory 167MHz 5.4ns 22.22mm 100mA
存储器, SDRAM64M4MX16TSOP, TRAY, DRAM;
DRAM, SDRAM, 64Mb, x16, 54-pin TSOP, RoHS
Micron SCT
0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MT48LC4M16A2P 6A:J
  • MT48LC4M16A2P-6A.J
  • MT48LC4M16A2P-6A:J.
  • MT48LC4M16A2P-6AJ
  • MT48LC4M16A2P6A:J
  • MT48LC4M16A2P6AJ