Infineon CY62187EV30LL-55BAXI

CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48
$ 58.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62187EV30LL-55BAXI.

IHS

Datasheet19 pages24 years ago

element14 APAC

Future Electronics

Factory Futures

Inventory History

3 month trend:
+1.95%

CAD Models

Download Infineon CY62187EV30LL-55BAXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CY62177EV30 Series 32 Mb (2 M × 16 / 4 M × 8) 55 ns Static RAM - FBGA-48
CY62167DV30 Series 16 Mb (1 M x 16) 2.2 - 3.6 V 55 ns Static RAM - VFBGA-48
CY62127DV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 55 ns Static RAM - FBGA-48
Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16
Alliance MemoryAS6C8008A-45BIN
Surface Mount Tray 1MX8 SRAM - Asynchronous ic memory 45ns 8mm 8388608bit 2.7V

Descriptions

Descriptions of Infineon CY62187EV30LL-55BAXI provided by its distributors.

CY62187EV30 Series 64 Mb (4 M × 16) Surface Mount Static RAM - FBGA-48
64Mb £¨4M x 16£© 4 M x 16 2.2V 55mA 3.7V Parallel 16 FBGA-48 9.5mm*8mm*1.4mm
Asynchronous SRAM, 64Mb, 4Mx16, 55ns, 2.3/3.6V, BGA(48), -40°C to 85°C, Tray
Sram, 64Mbit, 4M X 16Bit, 55Ns, Fbga-48; Sram Type:Asynchronous Sram; Memory Configuration:Sram Memory Configuration; Ic Case/Package:Fbga; No. Of Pins:48Pins; Supply Voltage Min:2.2V; Supply Voltage Max:3.7V; Supply Voltage Nom:3Vrohs Compliant: Yes |Cypress Infineon Technologies CY62187EV30LL-55BAXI
SRAM, 64MBIT, 4M X 16BIT, 55NS, FBGA-48; Memory Size:64Mbit; SRAM Memory Configuration:4M x 16bit; Supply Voltage Range:2.2V to 3.7V; Memory Case Style:FBGA; No. of Pins:48Pins; Access Time:55ns; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)
CY62187EV30LL-55BAXI is a high-performance CMOS static RAM designed for providing More Battery Life™ (MoBL®) in portable applications such as cellular phones. With ultra-low active current and an Automatic Power Down feature reducing power consumption by 99%, it offers efficient power management. The device also supports a standby mode and High-Z state for versatile operation. Detailed instructions for write and read operations ensure comprehensive functionality.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62187EV30LL 55BAXI
  • CY62187EV30LL55BAXI
  • SP005641993