ISSI IS42S16400J-6TLI

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
$ 1.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16400J-6TLI.

IHS

Datasheet60 pages4 years ago

HQonline

Inventory History

3 month trend:
-98.44%

CAD Models

Download ISSI IS42S16400J-6TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-05-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

128Mb £¨8M x 16£© 8Mx16 3V 120mA 3.6V 166MHz Parallel 16bit TSOP-54
DRAM Chip SDRAM 128M-Bit 16Mx8 3.3V 54-Pin TSOP-II
256M, 3.3v, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS
Alliance MemoryAS4C1M16S-7TCNTR
AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synch DRAM - TSOP II-50
IDT71V016SA Series 1-Mbit (64 K x 16) 3 to 3.6 V 12 ns SMT Static RAM - TSOP-44
Asynchronous Active GULL WING 3-STATE (Memory Format) Memory 70C 3.6V 1Mb 150mA

Descriptions

Descriptions of ISSI IS42S16400J-6TLI provided by its distributors.

64Mb £¨4M x 16£© 4Mx16 3V 100mA 3.6V 166MHz Parallel 16bit TSOP-54 22.22mm*10.16mm*1.2mm
DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TSOP-II
EAR99 Surface Mount Tray 4MX16 ic memory 166MHz 5.4ns 22.22mm 100mA
DDR SDRAM, 4Mx16, 3.3V, 4K, TSOP2-54,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
Synchronous DRAM, 4MX16, 5.4ns, CMOS, PDSO54
Sdram, 64Mbit, 166Mhz, Tsop-Ii-54; Dram Memory Configuration:4M X 16Bit; Memory Case Style:Tsop-Ii; No. Of Pins:54Pins; Ic Interface Type:Parallel; Access Time:5.4Ns; Page Size:-; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS42S16400J-6TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16400J6TLI