ISSI IS42S16400J-7BLI

IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
$ 2.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S16400J-7BLI.

Inventory History

3 month trend:
-5.38%

CAD Models

Download ISSI IS42S16400J-7BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2011-05-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-09
LTD Date2025-02-09

Related Parts

DRAM Chip SDRAM 128M-Bit 8M x 16 3.3V 54-Pin TFBGA
EAR99 Surface Mount Tape & Reel (TR) 8MX16 ic memory 143MHz 5.4ns 8mm 0.002A
Synchronous DRAM 256Mb 16Mx16 166MHz 3.3V 6ns 54-Pin BGA Tray
Obsolete Volatile Non-RoHS Compliant Parallel ic memory -40C~85C TA 3V~3.6V 1Mb 64K x 16 10ns
1.9 V 512 Mbit Parallel 400 MHz 400 ps SMT U88B SDRAM DDR2 Memory IC - FBGA-60
Alliance MemoryAS6C4016-55BIN
SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 55ns 48-TFBGA (6x8)

Descriptions

Descriptions of ISSI IS42S16400J-7BLI provided by its distributors.

IC DRAM 64M PARALLEL 54TFBGA / 1 Meg Bits x 16 Bits x 4 Banks (64-MBIT) SYNCHRONOUS DYNAMIC RAM
DRAM Chip SDRAM 64M-Bit 4Mx16 3.3V 54-Pin TFBGA
EAR99 Surface Mount Tray 4MX16 ic memory 143MHz 5.4ns 1.2mm 70mA
DDR SDRAM, 4Mx16, 3.3V, 4K, BGA-54,RoHS
ISSI SCT
Synchronous Dynamic Random Access Memory (SDRAM)
IC DRAM 64MBIT PARALLEL 54TFBGA
SDRAM, 64MBIT, 143MHZ, BGA-54; DRAM Memory Configuration: 4M x 16bit; Memory Case Style: BGA; No. of Pins: 54Pins; IC Interface Type: Parallel; Access Time: 5.4ns; Page Size: -; Operating ; Available until stocks are exhausted

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S16400J7BLI