Renesas ISL8485EIPZ

ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers
$ 21.589
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8485EIPZ.

IHS

Datasheet15 pages23 years ago
Datasheet14 pages23 years ago

Integrated Device Technology

Renesas

Intersil

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.17%

CAD Models

Download Renesas ISL8485EIPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.589
$ 1.165
$ 1.165
Stock
176,009
74,123
74,123
Authorized Distributors
2
3
3
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MicrochipMCP2561FD-E/P
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver -DIP-8
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Texas InstrumentsSN65HVD06P
EAR99 65HVD06 Tube RS422RS485 interface transceiver 5V 15mA 440.409842mg 70ns
Texas InstrumentsSN65HVD1787P
30-V Fault-Protected S-485 with -20 to +25 common mode 8-PDIP -40 to 105
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP

Descriptions

Descriptions of Renesas ISL8485EIPZ provided by its distributors.

ESD Protected to ±15kV, 5V, Low Power, High SpeedRate Limited, RS-485/RS-422 Transceivers
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER 2003 CMOS (Type) 85C 5V 10Mbps 50ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
Ic,line Transceiver,bicmos,1 Driver,1 Rcvr,dip,8Pin,plastic Rohs Compliant: Yes |Renesas ISL8485EIPZ
Line Transceiver 1TR 1TX 1RX 8-Pin PDIP
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
IC PWR DRIVER N-CHAN 1:1 PWRSO10

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M