Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DS8921N/NOPB

Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8921N/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages16 years ago

Upverter

Newark

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download Texas Instruments DS8921N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS3695N/NOPB
ROHS3Compliant Half Transceiver Through Hole interface driver 0C~70C 70mV
Texas InstrumentsDS75176BTN/NOPB
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
Texas InstrumentsDS75176BN/NOPB
EAR99 DS75176 Tube RS422RS485 interface driver 5V 55mA 4.535924g 37ns

Descriptions

Descriptions of Texas Instruments DS8921N/NOPB provided by its distributors.

Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin MDIP Rail
Driver and Receiver Pair, Differential Line, PDIP8
Single Transmitter/Receiver RS-422 8-Pin PDIP Rail
IC LINE DRV/RCVR DIFF PAIR 8DIP
IC, RS-422 Transceiver. 5.5V, 8-Dip
ROHS3Compliant Obsolete (Type)
IC, LINE DRIVER/RECEIVER, DIFF; Device Type:Differential; Interface Type:RS422; Propagation Delay:12ns; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:8921; Interface:RS422; Interface Type:RS-422; No. of Channels:1; No. of Receivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:50mA; Package / Case:MDIP; Supply Current:35mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8921N/NOPB .
  • DS8921N/NOPB.
  • DS8921NNOPB