Renesas ISL8485ECPZ

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
$ 1.165
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL8485ECPZ.

IHS

Datasheet14 pages23 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas ISL8485ECPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.165
$ 21.589
$ 21.589
Stock
146,176
235,766
235,766
Authorized Distributors
3
2
2
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-07-02
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2015-09-19
LTD Date2016-03-19

Related Parts

MicrochipMCP2561FD-E/P
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver -DIP-8
Texas InstrumentsDS8921N/NOPB
Differential Line Drivers and eceiver Pair 8-PDIP 0 to 70
MaxLinearSP485ECP-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
MaxLinearSP490EEP-L
SP490E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - DIP-8

Descriptions

Descriptions of Renesas ISL8485ECPZ provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8
PDIP-8 Interface - Specialized ROHS
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP
Transceiver IC; Data Rate Max:5Mbps; Supply Current:700µA; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Interface Type:Serial ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M