Texas Instruments SN65HVD06P

IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
$ 4.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD06P.

Texas Instruments

Datasheet26 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet8 pages22 years ago

Mouser

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.15%

CAD Models

Download Texas Instruments SN65HVD06P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.93
$ 3.341
Stock
160,459
163,166
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD06P.

Related Parts

Texas InstrumentsSN65HVD05P
High-Output S-485 Transceiver 8-PDIP -40 to 85
Texas InstrumentsSN65LBC176P
Differential Bus Transceiver 8-PDIP -40 to 85
Texas InstrumentsDS75176BTN/NOPB
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM1485JNZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube

Descriptions

Descriptions of Texas Instruments SN65HVD06P provided by its distributors.

IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
High-Output S-485 Transceiver 8-PDIP -40 to 85
RS-485 Interface ICs High-Output RS-485 Transceiver
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
RS-485 TRANSCEIVER, 5.5V, DIP-8
TRANSCEIVER RS-485, 65HVD06, PDIP8
TRANSCEIVER RS-485, 65HVD06, PDIP8; Device Type:Line Driver / Receiver; Interface Type:RS485; No. of Drivers:1; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:65; Data Rate:10Mbps; IC Generic Number:65HVD06; Interface:RS485; Interface Type:RS485; Line / Bus Driver / Receiver / Transceiver Type:RS485; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Supply Current:9mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.