Texas Instruments SN65HVD1787P

30-V Fault-Protected S-485 with -20 to +25 common mode 8-PDIP -40 to 105
$ 3.845
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD1787P.

Texas Instruments

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65HVD1787P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.845
$ 9.51
$ 9.51
Stock
162,573
135,879
135,879
Authorized Distributors
2
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
Receiver, Transceiver
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD1787P.

Related Parts

Texas InstrumentsSN65HVD06P
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Texas InstrumentsSN75HVD06P
High-Output S-485 Transceiver 8-PDIP 0 to 70
Texas InstrumentsSN65HVD05P
High-Output S-485 Transceiver 8-PDIP -40 to 85
Analog DevicesADM488ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65HVD1787P provided by its distributors.

30-V Fault-Protected S-485 with -20 to +25 common mode 8-PDIP -40 to 105
IC TRANSCEIVER HALF 1/1 8DIP / 1/1 Transceiver Half RS422, RS485 8-PDIP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
IC FAULT-PROT RS485 TXRX 8 DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.