Microchip MCP2551-I/P

$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP2551-I/P.

LKR

Datasheet26 pages9 years ago

Burklin Elektronik

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+49.95%

CAD Models

Download Microchip MCP2551-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 2.595
Stock
316,960
129,270
Authorized Distributors
3
2
Interface
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
Max Operating Temperature
85 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Through Hole
Through Hole
Case/Package
PDIP
PDIP
Max Supply Current
75 mA
75 mA

Supply Chain

Projected EOL Date2025-12-31
Country of AssemblyThailand
Country of FabricationN/A
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-07-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2562-E/P
MICROCHIP MCP2562-E/P, CAN TRANSCEIVER 1-CHANNEL IEC 61000-4-2, 8-PIN PDIP
MicrochipMCP2561-E/P
CAN Interface Integrated Circuits; MICROCHIP; MCP2561-E/P; 4.5 V - 5.5 V; CAN; 5.334 mm; PDIP
MicrochipMCP2551-E/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MaxLinearSP485ECP-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
MaxLinearSP485REP-L
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8
Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail

Descriptions

Descriptions of Microchip MCP2551-I/P provided by its distributors.

MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MICROCHIP MCP2551-I/P, CAN TRANSCEIVER 1MBIT/S 1-CHANNEL ISO 11898, 8-PIN PDIP
CAN Transceiver, 4.5 to 5.5V, 75mA, -40 to 125C, PDIP-8, RoHS
Microchip SCT
CAN 1Mbps Sleep/Standby 5V Industrial 8-Pin PDIP Tube
EAR99 MCP2551 Tube CANbus interface receiver 5V 75mA 3.3mm 1Mbps
Interface - CAN and Infrared Peripherals Hi Spd CAN Transceiv
CAN Transceiver, 1-Trnsvr, PDIP8
Transceiver PDIP-8 CAN ICs ROHS
IC, CAN TRANSCEIVER, DIP8, 2551; IC Interface Type: CAN, Serial; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Inte; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP2551-I/P.
  • MCP2551-I/P..
  • MCP2551-IP
  • MCP2551I/P
  • MCP2551IP