Renesas ISL81487LIPZ

5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver
$ 1.11
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL81487LIPZ.

Integrated Device Technology

Datasheet16 pages23 years ago
Datasheet16 pages23 years ago

IHS

Renesas

Newark

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Sep 20, 2018
Verification

Inventory History

3 month trend:
+41.45%

Alternate Parts

Price @ 1000
$ 1.11
$ 2.84
$ 2.84
Stock
205,421
297,665
297,665
Authorized Distributors
6
6
6
Case/Package
PDIP
-
-
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-23
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
MaxLinearSP485ECP-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
Texas InstrumentsSN65176BP
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
MaxLinearSP490EEP-L
SP490E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - DIP-8
RenesasISL8485CPZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Texas InstrumentsDS485N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube

Descriptions

Descriptions of Renesas ISL81487LIPZ provided by its distributors.

5V, Half Duplex, 250kbps Slew Rate Limited, ±15kV ESD Protected, RS-485/RS-422 Transceiver
5Mbps RS422 RS485 1/1 Transceiver PDIP-8 RS-485/RS-422 ICs ROHS
RS-422/RS-485 Interface IC 8LD -40+85 15KV HBM 5V RS-485 1/8 HI SPD
Renesas ±15kV ESD Protected, 1/8 Unit Load, 5V, Low Power, High Speed or Slew Rate Limited RS-485/RS-422 Transceivers
IC SINGLE TX/RX RS-422/RS-485 8-PIN PDIP
Txrx, Rs422/Rs485, 250Kbps, Dip-8; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:250Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Renesas Electronics Corporation ISL81487LIPZ

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M