Texas Instruments DS8921N

Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS8921N.

Texas Instruments

Datasheet20 pages11 years ago
Datasheet13 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

iiiC

CAD Models

Download Texas Instruments DS8921N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS3695N
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin PDIP, Rail

Descriptions

Descriptions of Texas Instruments DS8921N provided by its distributors.

Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
Single Transmitter/Receiver RS-422 8-Pin PDIP Rail
IC Differential Line DRV & Receiver Pair 50mA 7V DIP8 RoHS
TRANSCEIVER RS422, 8921, DIP8; Line/Bus Driver/Receiver/Transceiver Type:Differential; Interface Type:RS-422; No. of Channels:1; Current, Supply:35mA; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:8921; Device Marking:DS8921N; IC Generic Number:8921; Logic Function Number:8921; No. of Drivers:1; Receivers, No. of:1; Temperature Range, IC:Commercial; Transceivers, No. of:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS8921 N
  • DS8921-N