Analog Devices LTC1487CN8#PBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1487CN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
-5.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1487CN8#PBF.

Related Parts

Analog DevicesMAX483CPA+
MAX483 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX487CPA+
MAX487 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesLT1785CN8#PBF
IC TXRX RS485/RS422 60V 8-DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesLTC1483IN8#PBF
IC TXRX RS485 LOW EMI LOPWR 8DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX488ECPA
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Texas InstrumentsDS3695N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail

Descriptions

Descriptions of Analog Devices LTC1487CN8#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
transceiver 250Kbps 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
R-PDIP-T8 LTC1487 Tube RS422RS485 interface driver 1.5V 0.000002A 3.809mm 250ns
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 4.5...5.5 V Interfaces: RS422/485 Package: DIL-8 Transfer rate: 250 kbps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1487CN8-PBF
  • LTC1487CN8PBF