Texas Instruments DS485N

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS485N.

Texas Instruments

Datasheet14 pages13 years ago

National Semiconductor

element14 APAC

Augswan

Newark

CAD Models

Download Texas Instruments DS485N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsDS3695N
Single Transmitter/Receiver, RS-422/RS-485, 8-Pin PDIP, Rail
Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70
Texas InstrumentsSN65HVD10QP
3.3V Differential Transceiver 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments DS485N provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Low-Power RS-485/RS-422 Multipoint Transceiver 8-PDIP 0 to 70
Transceiver IC; Transceiver Type:Multipoint; Package/Case:8-DIP; I/O Type:Driver/Receiver; Leaded Process Compatible:No; No. of Driver/Receivers:1/1; No. of Drivers:1; No. of Receivers:1; Peak Reflow Compatible (260 C):No RoHS Compliant: No
RS485/422 LOW POWER TRNSCVR, 485; No. of Drivers:1; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:485; Data Rate:2.5Mbps; IC Generic Number:485; IC Temperature Range:Commercial; Interface Type:RS485, RS422; Line / Bus Driver / Receiver / Transceiver Type:Multipoint Transceiver; Logic Function Number:485; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Propagation Delay:40ns; Supply Current:200µA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.