MaxLinear SP490EEP-L

SP490E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - DIP-8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP490EEP-L.

element14 APAC

Datasheet12 pages13 years ago
Datasheet15 pages15 years ago

IHS

iiiC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Texas InstrumentsDS75176BTN/NOPB
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
Texas InstrumentsDS75176BN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
MaxLinearSP485ECP-L
SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
MaxLinearSP483ECP-L
SP483 Series 250 kbps 5 V Low Power Half Duplex RS-485 Transceiver - PDIP-8
MaxLinearSP485RCP-L
SP485R Series 5 Mbps 5.25 V Half-Duplex Through Hole RS 485 Transceiver - PDIP-8

Descriptions

Descriptions of MaxLinear SP490EEP-L provided by its distributors.

SP490E Series 10 Mbps 5 V Enhanced Full Duplex RS-485 Transceiver - DIP-8
EXAR SP490EEP-L, LINE TRANSCEIVER, RS-422/ RS-485, 5 V, 8-PIN PDIP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
IC, TRANSCEIVER, RS-485IC, TRANSCEIVER, RS-485; Base number:490
RS-485 Interface IC Full Duplex RS-485 s
IC TXRX RS485 FULL DUPLEX 8DIP
IC, TRANSCEIVER, RS-485, 490; IC Interface Type:-; No. of TX Buffers:-; No. of RX Buffers:-; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; Base Number:490; Data Rate:10Mbps; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Operating Temperature Range:-40°C to +85°C; Output Current Max:250mA; Supply Current:900µA; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole; Transceiver Type:Differential

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar