MaxLinear SP485ECP-L

SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP485ECP-L.

element14 APAC

Datasheet10 pages13 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-03-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsDS75176BN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
MaxLinearSP485REP-L
SP485R Series 1 Mbps 5 V Low Power 1/10th Unit Load RS-485 Transceiver - PDIP-8
Texas InstrumentsDS96176CN
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
MicrochipMCP2561FD-E/P
MCP2561 Series 5.5 V 8 Mbps High-Speed CAN Flexible Data Rate Transceiver -DIP-8
MicrochipMCP2551-I/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8
MicrochipMCP2551-E/P
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - PDIP-8

Descriptions

Descriptions of MaxLinear SP485ECP-L provided by its distributors.

SP485E Series 10 Mbps 5 V Enhanced Low EMI Half Duplex RS-485 Transceiver-PDIP-8
EXAR SP485ECP-L, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN PDIP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
Enhanced Low Power Half-Duplex RS-485 Transceivers
IC TXRX RS485 HALF DUPLEX 8DIP
Transceiver IC; Transceiver Type:Transmitter/Receiver; Data Rate Max:10000Kbps; Supply Current:0.9mA; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Termination Type:DIP; Package/Case:8-DIP; No. of Pins:8 ;RoHS Compliant: Yes
TRANSCEIVER RS-485, DIP8, 5V, 485; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP485; Base Number:485; Data Rate:10Mbps; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-485; Logic Function Number:485; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:1000mW; Supply Current:900µA; Supply Voltage:5V; Supply Voltage Range:4.75V to 5.25V; Voltage Vcc:7V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar