Renesas ISL8024IRTAJZ-T7

Switching Voltage Regulators 4A, Adjustable Vout, Low Quiescent Current Synch Buck Regula
$ 1.47
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8024IRTAJZ-T7.

IHS

Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Integrated Device Technology

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Mar 24, 2014
Verification

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.47
$ 1.058
$ 1.058
Stock
178,081
232,354
232,354
Authorized Distributors
3
5
5
Case/Package
-
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
4 A
4 A
4 A
Switching Frequency
4.2 MHz
4 MHz
4 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2014-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
FAN5353 Series 2.7 - 5.5 V 3 Mhz 3 A Synchronous Buck Regulator - MLP-12
Texas InstrumentsTPS62353YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62356YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62350YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85

Descriptions

Descriptions of Renesas ISL8024IRTAJZ-T7 provided by its distributors.

Switching Voltage Regulators 4A, Adjustable Vout, Low Quiescent Current Synch Buck Regula
RoHS Compliant Adjustable Surface Mount e3 Switching Regulator IC 85C 4.2MHz 4A 5.5V
Compact Synchronous Buck Regulator
IC REG BUCK ADJUSTABLE 4A 16TQFN
TQFN-16(3x3) DC-DC Converters ROHS
DC/DC CONV, 2.7V TO 5.5V, 4A, TQFN-EP;

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M