Texas Instruments TPS62350YZGT

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62350YZGT.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet46 pages15 years ago
Datasheet46 pages18 years ago
Datasheet7 pages20 years ago

element14 APAC

Augswan

Farnell

Mouser

Inventory History

3 month trend:
+17.54%

CAD Models

Download Texas Instruments TPS62350YZGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 1.02
Stock
399,163
472,612
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
750 mV
750 mV
Max Output Voltage
1.5375 V
1.5375 V
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62350YZGT.

Related Parts

Texas InstrumentsTPS62352YZGR
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62352YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Texas InstrumentsTPS62351YZGT
1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.75V to 1.4375V 1.1A 12-Pin WLCSP T/R
Switching Controller, Voltage-mode, 1.8A, 3350kHz Switching Freq-Max, PBGA12
Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12

Descriptions

Descriptions of Texas Instruments TPS62350YZGT provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Voltage Regulators - Switching Regulators Adj. 800mA 3MHz Buck Converter
1.6 A SWITCHING REGULATOR 3350 kHz SWITCHING FREQ-MAX BGA12
Converters - DC/DC Adj. 800mA, 3MHz Buck Converter
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 12-Pin DSBGA T/R
Buck Yes 3MHz Adjustable (Programmable) 1 1.54V 750mV,1.05V,1.35V 5.5V 2.7V DSBGA-12 SMD mount,glue mount 2.3mm*1.8mm*380μm
SYNC STP-DWN CONV I2C 12DSBGA; Voltage Regulator Type:Step Down (Buck); Max Input Voltage:5.5V; Max Output Voltage:1.538V; Max Output Current:800mA; Percentage Accuracy:2%; Max Adjustable Output voltage:1.538V; Min Adjustable Output ;RoHS Compliant: Yes
IC, SYNC STP-DWN CONV I2C 12DSBGA; Primary Input Voltage:3.6V; No. of Outputs:1; Output Voltage:1.5375V; Output Current:800mA; Voltage Regulator Case Style:DSBGA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy %:2%; Adjustable Output Voltage Max:1.538V; Adjustable Output Voltage Min:750mV; Base Number:62350; Frequency:3MHz; Input Voltage Max:5.5V; Output Current Max:800mA; Output Voltage Max:1.538V; Package / Case:DSBGA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Switch Output Current Isw Max:1600mA; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.