Texas Instruments TPS62353YZGR

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62353YZGR.

Texas Instruments

Datasheet46 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet46 pages15 years ago
Datasheet46 pages18 years ago
Datasheet4 pages19 years ago

Augswan

iiiC

HQonline

DigiKey

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments TPS62353YZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.106
$ 1.24
Stock
845,055
331,845
Authorized Distributors
4
4
Case/Package
BGA
-
Number of Pins
12
12
Number of Outputs
1
1
Max Output Current
800 mA
800 mA
Switching Frequency
3 MHz
3 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
1.54 V
1.54 V
Efficiency
88 %
88 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS62353YZGR.

Related Parts

Switching Controller, Voltage-mode, 1.6A, 3350kHz Switching Freq-Max, PBGA12
Texas InstrumentsTPS62651YFFT
800mA, 6MHz High Efficiency Step-Down Converter with I2C Compatible Interface 9-DSBGA -40 to 85
Texas InstrumentsTPS61256YFFR
3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125
Texas InstrumentsTPS61256YFFT
3.5-MHz, 5-V, 900-mA load boost converter in 1.2-mm x 1.3-mm WCSP 9-DSBGA -40 to 125

Descriptions

Descriptions of Texas Instruments TPS62353YZGR provided by its distributors.

1A, 3MHz Buck Converter with I2C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.5375V 0.8A 12-Pin DSBGA T/R
Switching Regulator IC; No. of Outputs:1; Output Voltage:1.5375V; Output Current:800mA; No. of Pins:12; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.