onsemi FAN48630UC315X

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
$ 0.58
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN48630UC315X.

onsemi

Datasheet15 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
+0.77%

CAD Models

Download onsemi FAN48630UC315X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-11-10
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Synchronous Buck Converter, Processor Supply, I2C Programming, Transient Load Helper, 4.0 A
Texas InstrumentsTPS61280YFFT
3-A, battery front-end synchronous DC/DC converter, with pass-through, and I2C control interface 16-DSBGA -40 to 85
Texas InstrumentsTPS61282YFFT
4-A, battery front-end synchronous DC/DC converter, with pass-through 16-DSBGA -40 to 85
Texas InstrumentsTPS61280AYFFR
Conv DC-DC 2.3V to 4.85V Step Up Single-Out 2.85V to 4.4V 16-Pin DSBGA T/R

Descriptions

Descriptions of onsemi FAN48630UC315X provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
2.5MHz, 1500mA, Synchronous TinyBoost™ Regulator with Bypass Mode
Boost Yes 2.5MHz Fixed 1 3.15V,3.33V 3.15V 5.5V 2.35V BGA , 1.78mm*1.78mm*380¦Ìm
ALSO HAS 3.33V OUTPUT Tape & Reel (TR) Tin/Silver/Copper (Sn/Ag/Cu) ACTIVE (Last Updated: 4days ago) DC to DC switching regulator 3V 1.78mm 1.5A 3MHz
Topology:Synchronous Boost (Step Up); Input Voltage Min:2.35V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Wlcsp; No. Of Pins:16Pins; Output Current:1.5A; Switching Frequency:3Mhz; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi FAN48630UC315X.
The FAN48630 allows systems to take advantage of new battery chemistries that can supply significant energy when the battery voltage is lower than the required voltage for system power ICs. By combining built-in power transistors, synchronous rectification, and low supply current; this IC provides a compact solution for systems using advanced Li-Ion battery chemistries.The FAN48630 is a boost regulator designed to provide a minimum output voltage (VOUT(MIN)) from a single-cell Li-Ion battery, even when the battery voltage is below system minimum. Output voltage regulation is guaranteed to a maximum load current of 1500mA. Quiescent current in Shutdown Mode is less than 3µA, which maximizes battery life. The regulator transitions smoothly between Bypass and normal Boost Mode. The device can be forced into Bypass Mode to reduce quiescent current.The FAN48630 is available in a 16-bump, 0.4mm pitch, Wafer-Level Chip-Scale Package (WLCSP).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN48630UC315X.