Renesas ISL8024IRTAJZ

Compact Synchronous Buck Regulator; TQFN16; Temp Range: -40° to 85°C
$ 1.058
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL8024IRTAJZ.

IHS

Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Integrated Device Technology

Future Electronics

element14 APAC

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 3.00 - Mar 24, 2014
Verification

Inventory History

3 month trend:
-8.40%

Alternate Parts

Price @ 1000
$ 1.058
$ 1.251
$ 1.251
Stock
232,354
98,179
98,179
Authorized Distributors
5
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
4 A
4 A
4 A
Switching Frequency
4 MHz
4 MHz
4 MHz
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
600 mV
600 mV
600 mV
Max Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
95 %
95 %
95 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Country of OriginMalaysia, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsTPS62095RGTT
4A Synchronous Step Down Converter with DCS Control 16-VQFN -40 to 85
Texas InstrumentsTPS62090QRGTRQ1
Switching Regulator, Voltage-mode, 3A, 2800kHz Switching Freq-Max, PQCC16
Texas InstrumentsTPS54478RTET
Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.6V to 4.5V 4A 16-Pin WQFN EP T/R

Descriptions

Descriptions of Renesas ISL8024IRTAJZ provided by its distributors.

Compact Synchronous Buck Regulator; TQFN16; Temp Range: -40° to 85°C
Switching Regulator, Current-mode, 4A, 1200kHz Switching Freq-Max, PQCC16
Buck Yes 490KHz~4.2MHz Adjustable 1 5.5V 600mV 5.5V 2.7V QFN 3mm*3mm*750¦Ìm
ISL8024 Series 5.5 V Surface Mount Buck PWM Controller - TQFN-16
CURRENT-MODE RoHS Compliant Adjustable QUAD Switching Regulator IC 85C 4MHz 4A 3mm
Regulator 4A Buck Adjustable 1MHz QFN16
RS APAC
3A/4A Low Quiescent Current High Efficiency Synchronous Buck Regulator | IC REG BUCK ADJUSTABLE 4A 16TQFN
Compact Synchronous Buck Regulator
4A, Adjustable Vout, Low Quiescent Current Synchronous Buck Tube Pack, Tdfn/Tqfn (3X3x0.75)(4X3x0.75)(5X3x0.75), Drypack, 429-27S1l3 Label
BUCK, SYNCH, 5.5VIN, 4A, ADJ, 16TQFN; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:4A; Voltage Regulator Case Style:TQFN; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M